SPX432AM-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 28
Unit Price: 1,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 28.300
Unit Price: 1,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.875
Unit Price: 0,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.819
Unit Price: 0,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 495
Unit Price: 0,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.058
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.585
Unit Price: 0,99000 €
Datasheet
Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±0.5% 80 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPX432AM-L/TR

DigiKey Part Number
SPX432AM-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPX432AM-L/TR
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 80 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
SPX432AM-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
80 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
0°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types