SP813LCN-L/TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.150
Unit Price: 6,63000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 827
Unit Price: 6,63000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 112
Unit Price: 6,63000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.323
Unit Price: 6,63000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.041
Unit Price: 1,81000 €
Datasheet
Supervisor 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP813LCN-L/TR

DigiKey Part Number
SP813LCN-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP813LCN-L/TR
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP813LCN-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
-
Reset
Active High
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types