Similar

SP809NEK-L-4-6/TR | |
|---|---|
DigiKey Part Number | 1016-1869-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP809NEK-L-4-6/TR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SP809NEK-L-4-6/TR Models |
Category | Output Open Drain or Open Collector |
Manufacturer MaxLinear, Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1320T-46LE/OT | Microchip Technology | 2.806 | MCP1320T-46LE/OTCT-ND | 0,73000 € | Similar |


