
SP7686ER-L/TR | |
|---|---|
DigiKey Part Number | SP7686ER-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP7686ER-L/TR |
Description | IC LED DRVR RGLTR PWM 500MA 8DFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 500mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | SP7686ER-L/TR Models |
Category | Current - Output / Channel 500mA |
Manufacturer MaxLinear, Inc. | Frequency 2.4MHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Obsolete | Applications Camera Flash |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Switched Capacitor (Charge Pump) | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-VFDFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 8-DFN (2x3) |
Voltage - Supply (Max) 5.5V | Base Product Number |

