SP3077EEN-L/TR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 806
Unit Price: 4,95000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 3.903
Unit Price: 4,95000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1.821
Unit Price: 8,67000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 5.710
Unit Price: 8,41000 €
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 256
Unit Price: 5,35000 €
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 5.117
Unit Price: 5,35000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.044
Unit Price: 4,95000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,85953 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 150
Unit Price: 4,95000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 486
Unit Price: 4,95000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 266
Unit Price: 5,35000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,11602 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 28
Unit Price: 4,19000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 360
Unit Price: 4,19000 €
Datasheet
1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3077EEN-L/TR

DigiKey Part Number
1016-SP3077EEN-L/TR-ND - Tape & Reel (TR)
1016-SP3077EEN-L/TRCT-ND - Cut Tape (CT)
1016-SP3077EEN-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3077EEN-L/TR
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP3077EEN-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
15 mV
Data Rate
16Mbps
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,01900 €10,19 €
250,92480 €23,12 €
1000,82200 €82,20 €
2500,77288 €193,22 €
5000,74326 €371,63 €
1.0000,73736 €737,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,69316 €1.732,90 €
5.0000,67765 €3.388,25 €
7.5000,66989 €5.024,18 €
12.5000,66128 €8.266,00 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,68190 €