SP334CT-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MaxLinear, Inc.
In Stock: 0
Unit Price: 4,96751 €
Datasheet
3/5 Transceiver Full RS232, RS485 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP334CT-L/TR

DigiKey Part Number
SP334CT-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP334CT-L/TR
Description
IC TRANSCEIVER FULL 3/5 28SOIC
Customer Reference
Detailed Description
3/5 Transceiver Full RS232, RS485 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP334CT-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232, RS485
Number of Drivers/Receivers
3/5
Duplex
Full
Data Rate
235Kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types