SP3243EUCA-L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,48891 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,46974 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 517
Unit Price: 2,95000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 3.297
Unit Price: 2,95000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 319
Unit Price: 6,27000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1.045
Unit Price: 6,27000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 13
Unit Price: 15,55000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,66138 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 680
Unit Price: 11,44000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,93421 €
Datasheet

Direct


Texas Instruments
In Stock: 3.621
Unit Price: 2,25000 €
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 1.215
Unit Price: 2,95000 €
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 900
Unit Price: 2,95000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 30
Unit Price: 17,84000 €
Datasheet
3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3243EUCA-L

DigiKey Part Number
1016-1125-5-ND
Manufacturer
Manufacturer Product Number
SP3243EUCA-L
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SP3243EUCA-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types