SP3243EBEA-L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 19,55000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 618
Unit Price: 19,55000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 70
Unit Price: 18,15000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 11,06115 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 30
Unit Price: 18,15000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2.058
Unit Price: 18,15000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 2,18357 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.977
Unit Price: 2,33000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.469
Unit Price: 2,33000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,47040 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,45147 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 517
Unit Price: 2,92000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.297
Unit Price: 2,92000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 179
Unit Price: 13,13000 €
Datasheet
3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3243EBEA-L

DigiKey Part Number
1016-1512-5-ND
Manufacturer
Manufacturer Product Number
SP3243EBEA-L
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SP3243EBEA-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types