



D1CSA5931FR003F-T15 | |
|---|---|
DigiKey Part Number | 4463-D1CSA5931FR003F-T15TR-ND - Tape & Reel (TR) 4463-D1CSA5931FR003F-T15CT-ND - Cut Tape (CT) 4463-D1CSA5931FR003F-T15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1CSA5931FR003F-T15 |
Description | RES 0.003 OHM 1% 7W 5931 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 7W Chip Resistor Nonstandard Anti-Sulfur, Current Sense, Moisture Resistant, Safety Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Current Sense, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,70400 € | 7,04 € |
| 25 | 0,61680 € | 15,42 € |
| 50 | 0,56620 € | 28,31 € |
| 100 | 0,52620 € | 52,62 € |
| 250 | 0,48552 € | 121,38 € |
| 500 | 0,46198 € | 230,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,43413 € | 651,20 € |
| 3.000 | 0,42109 € | 1.263,27 € |
| 4.500 | 0,41473 € | 1.866,28 € |
| 7.500 | 0,40782 € | 3.058,65 € |
| 10.500 | 0,40387 € | 4.240,64 € |
| 15.000 | 0,40013 € | 6.001,95 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,31890 € |

