SP3080EEN-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 4.933
Unit Price: 2,72000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,01000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.440
Unit Price: 2,01000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.426
Unit Price: 1,70000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 7.754
Unit Price: 1,70000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 46
Unit Price: 7,15000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 178
Unit Price: 6,02000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.260
Unit Price: 6,02000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 150
Unit Price: 5,63000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.143
Unit Price: 5,63000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 377
Unit Price: 4,77000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 401
Unit Price: 4,71000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 463
Unit Price: 5,11000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.158
Unit Price: 5,11000 €
Datasheet
1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3080EEN-L/TR

DigiKey Part Number
SP3080EEN-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP3080EEN-L/TR
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP3080EEN-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
100 mV
Data Rate
115Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types