SP3078EMN-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 12.188
Unit Price: 0,79000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 36
Unit Price: 5,41000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 3,14588 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 294
Unit Price: 9,47000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2.683
Unit Price: 9,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.805
Unit Price: 4,88000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.140
Unit Price: 4,88000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 343
Unit Price: 5,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,07477 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 398
Unit Price: 4,88000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.986
Unit Price: 4,88000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 795
Unit Price: 5,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,07477 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 892
Unit Price: 4,97000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3078EMN-L

DigiKey Part Number
1016-1052-5-ND
Manufacturer
Manufacturer Product Number
SP3078EMN-L
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP3078EMN-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
15 mV
Data Rate
16Mbps
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types