
MXL86111C-AQB-R | |
|---|---|
DigiKey Part Number | 1016-MXL86111C-AQB-RTR-ND - Tape & Reel (TR) 1016-MXL86111C-AQB-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MXL86111C-AQB-R |
Description | IC TRANSCEIVER FULL 1/1 48QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Ethernet 48-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | 1.045V ~ 1.32V, 2.97V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,07300 € | 30,73 € |
| 25 | 2,83120 € | 70,78 € |
| 100 | 2,56480 € | 256,48 € |
| 250 | 2,43776 € | 609,44 € |
| 500 | 2,36122 € | 1.180,61 € |
| 1.000 | 2,29819 € | 2.298,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,22036 € | 6.661,08 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,88840 € |



