
MXL86110C-AQB-R | |
|---|---|
DigiKey Part Number | 1016-MXL86110C-AQB-RTR-ND - Tape & Reel (TR) 1016-MXL86110C-AQB-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MXL86110C-AQB-R |
Description | ETHERNET ICS 1G ETHERNET PHY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 40-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MXL86110C-AQB-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | 1.045V ~ 1.32V, 2.97V ~ 3.63V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,41000 € | 24,10 € |
| 25 | 2,21360 € | 55,34 € |
| 100 | 1,99730 € | 199,73 € |
| 250 | 1,89424 € | 473,56 € |
| 500 | 1,83214 € | 916,07 € |
| 1.000 | 1,78099 € | 1.780,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,71786 € | 5.153,58 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,85990 € |











