XR8051 - 1 - Single Channels per IC Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEB003

DigiKey Part Number
1016-1982-ND
Manufacturer
Manufacturer Product Number
CEB003
Description
EVAL BOARD XR8051 SOIC
Customer Reference
Detailed Description
XR8051 - 1 - Single Channels per IC Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Channels per IC
1 - Single
Amplifier Type
-
Output Type
-
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
-
Utilized IC / Part
XR8051
Contents
Unpopulated (Bare) Board(s)
Note
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
122,47000 €22,47 €
Manufacturers Standard Package
Unit Price without VAT:22,47000 €
Unit Price with VAT:27,18870 €