
MX7533JCWE+ | |
|---|---|
DigiKey Part Number | MX7533JCWE+-ND |
Manufacturer | |
Manufacturer Product Number | MX7533JCWE+ |
Description | IC DAC 10BIT 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MX7533JCWE+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V ~ 16.5V |
Packaging Tube | Voltage - Supply, Digital 5V ~ 16.5V |
Part Status Active | Architecture R-2R |
Number of Bits 10 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Settling Time 800ns | Supplier Device Package 16-SOIC |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,90000 € | 9,90 € |
| 10 | 7,75400 € | 77,54 € |
| 46 | 6,93130 € | 318,84 € |
| 138 | 6,52275 € | 900,14 € |
| 276 | 6,32275 € | 1.745,08 € |
| 506 | 6,17713 € | 3.125,63 € |
| 1.012 | 6,03828 € | 6.110,74 € |
| Unit Price without VAT: | 9,90000 € |
|---|---|
| Unit Price with VAT: | 11,97900 € |

