Sensor Interface IC Differential Input Logic Output 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sensor Interface IC Differential Input Logic Output 10-uMAX/uSOP
Maxim MAX31875 Temperature Sensor | Digi-Key Daily

MAX9924UAUB+T

DigiKey Part Number
MAX9924UAUB+TR-ND - Tape & Reel (TR)
MAX9924UAUB+CT-ND - Cut Tape (CT)
MAX9924UAUB+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9924UAUB+T
Description
IC SENSOR INTERFACE VARI 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Sensor Interface IC Differential Input Logic Output 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9924UAUB+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Logic
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Supply
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Type
Sensor Interface
Supplier Device Package
10-uMAX/uSOP
Input Type
Differential
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.087
Factory Stock: 152.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,50000 €8,50 €
106,62600 €66,26 €
256,15720 €153,93 €
1005,64170 €564,17 €
2505,55248 €1.388,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,99774 €12.494,35 €
Manufacturers Standard Package
Unit Price without VAT:8,50000 €
Unit Price with VAT:10,28500 €