
MAX98306ETD+T | |
|---|---|
DigiKey Part Number | MAX98306ETD+TTR-ND - Tape & Reel (TR) MAX98306ETD+TCT-ND - Cut Tape (CT) MAX98306ETD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX98306ETD+T |
Description | IC AMP CLASS D STER 3.7W 14TDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98306ETD+T Models |
Category | Voltage - Supply 2.6V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 14-TDFN (3x3) |
Output Type 2-Channel (Stereo) | Package / Case 14-WFDFN Exposed Pad |
Max Output Power x Channels @ Load 3.7W x 2 @ 3Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,78000 € | 17,80 € |
| 25 | 1,62760 € | 40,69 € |
| 100 | 1,46100 € | 146,10 € |
| 250 | 1,38148 € | 345,37 € |
| 500 | 1,35236 € | 676,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,25242 € | 3.131,05 € |
| 5.000 | 1,22732 € | 6.136,60 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,89190 € |






