
MAX9643UATA+T | |
|---|---|
DigiKey Part Number | MAX9643UATA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9643UATA+T |
Description | IC CURRENT SENSE 1 CIRCUIT 8TDFN |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9643UATA+T Models |
Category | Current - Supply 1mA |
Mfr | Current - Output / Channel 3.39 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 12V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-TDFN (2x3) |
Current - Input Bias 35 µA | Base Product Number |
Voltage - Input Offset 10 µV |

