Comparator with Latch Complementary, Differential, ECL 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9600EUP+

DigiKey Part Number
MAX9600EUP+-ND
Manufacturer
Manufacturer Product Number
MAX9600EUP+
Description
IC COMPARATOR 2 W/LATCH 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch Complementary, Differential, ECL 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9600EUP+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
24mA
Manufacturer
Analog Devices Inc./Maxim Integrated
CMRR, PSRR (Typ)
70dB CMRR, 65dB PSRR
Packaging
Tube
Propagation Delay (Max)
0.5ns
Part Status
Active
Hysteresis
30mV
Type
with Latch
Operating Temperature
-40°C ~ 85°C
Number of Elements
2
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Output Type
Complementary, Differential, ECL
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
5mV @ -5.2V, 5V
Supplier Device Package
20-TSSOP
Current - Input Bias (Max)
6µA @ -5.2V,5V
Base Product Number
Current - Output (Typ)
50mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 124
Factory Stock: 4.810
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
119,87000 €19,87 €
1015,92200 €159,22 €
7414,05270 €1.039,90 €
14813,61439 €2.014,93 €
29613,25361 €3.923,07 €
51813,00946 €6.738,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,87000 €
Unit Price with VAT:24,04270 €