Comparator with Voltage Reference CMOS, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX933ESA+

DigiKey Part Number
MAX933ESA+-ND
Manufacturer
Manufacturer Product Number
MAX933ESA+
Description
IC COMPARATOR 2 W/VOLT REF 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX933ESA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
6µA
Manufacturer
Analog Devices Inc./Maxim Integrated
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Packaging
Tube
Propagation Delay (Max)
12µs
Part Status
Active
Hysteresis
50mV
Type
with Voltage Reference
Operating Temperature
-40°C ~ 85°C
Number of Elements
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
CMOS, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.5V ~ 11V, ±1.25V ~ 5.5V
Supplier Device Package
8-SOIC
Voltage - Input Offset (Max)
10mV @ 5V
Base Product Number
Current - Output (Typ)
0.015mA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,16000 €8,16 €
106,34900 €63,49 €
255,89680 €147,42 €
1005,40030 €540,03 €
3005,12317 €1.536,95 €
5005,02070 €2.510,35 €
1.0004,90321 €4.903,21 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,16000 €
Unit Price with VAT:9,87360 €