756Mbps Deserializer 1 Input 27 Output 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9248ECM+T

DigiKey Part Number
MAX9248ECM+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9248ECM+T
Description
IC DESERIALIZER LVDS 48LQFP
Customer Reference
Detailed Description
756Mbps Deserializer 1 Input 27 Output 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX9248ECM+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Number of Outputs
27
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Function
Deserializer
Mounting Type
Surface Mount
Data Rate
756Mbps
Package / Case
48-LQFP
Input Type
LVDS
Supplier Device Package
48-LQFP (7x7)
Output Type
LVCMOS, LVTTL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types