Comparator Standard (General Purpose) CMOS, Push-Pull, TTL SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9142EKA+T

DigiKey Part Number
MAX9142EKA+TTR-ND - Tape & Reel (TR)
MAX9142EKA+TCT-ND - Cut Tape (CT)
MAX9142EKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9142EKA+T
Description
IC COMPARATOR 2 GEN PUR SOT23-8
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX9142EKA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
300µA
Manufacturer
Analog Devices Inc./Maxim Integrated
CMRR, PSRR (Typ)
81.94dB CMRR, 81.94dB PSRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
40ns
Part Status
Active
Hysteresis
1.5mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
2
Package / Case
SOT-23-8
Output Type
CMOS, Push-Pull, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Supplier Device Package
SOT-23-8
Voltage - Input Offset (Max)
2mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.32µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,84000 €4,84 €
103,70100 €37,01 €
253,41640 €85,41 €
1003,10340 €310,34 €
2502,97776 €744,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,71174 €6.779,35 €
Manufacturers Standard Package
Unit Price without VAT:4,84000 €
Unit Price with VAT:5,85640 €