Comparator with Voltage Reference Open-Drain, Rail-to-Rail 6-WLP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9026EBT+T

DigiKey Part Number
MAX9026EBT+TTR-ND - Tape & Reel (TR)
MAX9026EBT+TCT-ND - Cut Tape (CT)
MAX9026EBT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9026EBT+T
Description
IC COMPARATOR 1 W/VOLT REF 6WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Drain, Rail-to-Rail 6-WLP
Datasheet
 Datasheet
EDA/CAD Models
MAX9026EBT+T Models
Product Attributes
Filter Similar Products
Category
Current - Output (Typ)
50mA
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Quiescent (Max)
2.2µA
Series
CMRR, PSRR (Typ)
50.45dB CMRR, 60dB PSRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
31µs
Part Status
Active
Hysteresis
4mV
Type
with Voltage Reference
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
6-WFBGA, WLBGA
Output Type
Open-Drain, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Supplier Device Package
6-WLP
Voltage - Input Offset (Max)
5mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.001µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.841
Factory Stock: 87.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,30000 €2,30 €
101,71600 €17,16 €
251,56920 €39,23 €
1001,40740 €140,74 €
2501,33040 €332,60 €
5001,30034 €650,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,20533 €3.013,32 €
5.0001,18100 €5.905,00 €
Manufacturers Standard Package
Unit Price without VAT:2,30000 €
Unit Price with VAT:2,78300 €