
MAX9010EXT+T | |
|---|---|
DigiKey Part Number | MAX9010EXT+TTR-ND - Tape & Reel (TR) MAX9010EXT+TCT-ND - Cut Tape (CT) MAX9010EXT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9010EXT+T |
Description | IC COMPARATOR 1 GEN PUR SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) TTL SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9010EXT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | TTL | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 5mV @ 5.5V | |
Current - Input Bias (Max) | 0.5µA @ 5V | |
Current - Output (Typ) | 40mA | |
Current - Quiescent (Max) | 2.1mA | |
CMRR, PSRR (Typ) | 95dB CMRR, 82dB PSRR | |
Propagation Delay (Max) | 9ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,35800 € | 23,58 € |
| 25 | 2,16520 € | 54,13 € |
| 100 | 1,95250 € | 195,25 € |
| 250 | 1,85104 € | 462,76 € |
| 500 | 1,83348 € | 916,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,68654 € | 4.216,35 € |
| 5.000 | 1,65453 € | 8.272,65 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,79940 € |



