
MAX8903AETI+ | |
|---|---|
DigiKey Part Number | MAX8903AETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8903AETI+ |
Description | IC BATT CHG LI-ION 1CELL 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 28-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8903AETI+ Models |
Category | Charge Current - Max 2A |
Manufacturer Analog Devices Inc./Maxim Integrated | Battery Pack Voltage 4.2V |
Series | Voltage - Supply (Max) 16V |
Packaging Tube | Interface USB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 28-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 28-TQFN (4x4) |
Programmable Features Current, Timer | Base Product Number |
Fault Protection Over Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,43000 € | 8,43 € |
| 10 | 6,56700 € | 65,67 € |
| 75 | 5,68147 € | 426,11 € |
| 150 | 5,47533 € | 821,30 € |
| 300 | 5,30577 € | 1.591,73 € |
| 525 | 5,19101 € | 2.725,28 € |
| 1.050 | 5,07171 € | 5.325,30 € |
| Unit Price without VAT: | 8,43000 € |
|---|---|
| Unit Price with VAT: | 10,20030 € |

