
MAX8520ETP+T | |
|---|---|
DigiKey Part Number | MAX8520ETP+TTR-ND - Tape & Reel (TR) MAX8520ETP+TCT-ND - Cut Tape (CT) MAX8520ETP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8520ETP+T |
Description | IC DRVR PWR TEC 20-TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Thermoelectric Cooler PMIC 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8520ETP+T Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 20-WQFN Exposed Pad |
Part Status Active | Supplier Device Package 20-TQFN (5x5) |
Applications Thermoelectric Cooler | Base Product Number |
Voltage - Supply 3V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,53000 € | 23,53 € |
| 10 | 18,95900 € | 189,59 € |
| 25 | 17,81560 € | 445,39 € |
| 100 | 16,95300 € | 1.695,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 14,58469 € | 36.461,72 € |
| Unit Price without VAT: | 23,53000 € |
|---|---|
| Unit Price with VAT: | 28,47130 € |


