


MAX8517EUB+T | |
|---|---|
DigiKey Part Number | MAX8517EUB+TR-ND - Tape & Reel (TR) MAX8517EUB+CT-ND - Cut Tape (CT) MAX8517EUB+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8517EUB+T |
Description | IC REG LIN POS ADJ 1A 10UMAX-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-uMAX-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8517EUB+T Models |
Category | Voltage Dropout (Max) 0.2V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 320 µA |
Part Status Active | Control Features Enable, Power On Reset |
Output Configuration | Protection Features Over Temperature, Short Circuit, Soft Start, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3.6V | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 0.5V | Supplier Device Package 10-uMAX-EP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,01000 € | 9,01 € |
| 10 | 7,03200 € | 70,32 € |
| 25 | 6,53920 € | 163,48 € |
| 100 | 5,99710 € | 599,71 € |
| 250 | 5,91660 € | 1.479,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,31951 € | 13.298,77 € |
| Unit Price without VAT: | 9,01000 € |
|---|---|
| Unit Price with VAT: | 10,90210 € |






