Buck Switching Regulator IC Positive Fixed 5V 1 Output 750mA 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX738AEPA+

DigiKey Part Number
MAX738AEPA+-ND
Manufacturer
Manufacturer Product Number
MAX738AEPA+
Description
IC REG BUCK 5V 750MA 8PDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 750mA 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
MAX738AEPA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
16V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
160kHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-PDIP
Voltage - Input (Min)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Factory Stock: 850
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,51000 €15,51 €
1012,33300 €123,33 €
5011,05940 €552,97 €
10010,66510 €1.066,51 €
25010,24888 €2.562,22 €
5009,99800 €4.999,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,51000 €
Unit Price with VAT:18,76710 €