
MAX690AESA+T | |
|---|---|
DigiKey Part Number | MAX690AESA+TR-ND - Tape & Reel (TR) MAX690AESA+CT-ND - Cut Tape (CT) MAX690AESA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX690AESA+T |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX690AESA+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,75000 € | 11,75 € |
| 10 | 9,26100 € | 92,61 € |
| 25 | 8,63720 € | 215,93 € |
| 100 | 7,95230 € | 795,23 € |
| 250 | 7,93212 € | 1.983,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,09618 € | 17.740,45 € |
| Unit Price without VAT: | 11,75000 € |
|---|---|
| Unit Price with VAT: | 14,21750 € |

