
MAX6884ETP+ | |
|---|---|
DigiKey Part Number | MAX6884ETP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6884ETP+ |
Description | IC SUPERVISOR 6 CHANNEL 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 6 Channel 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6884ETP+ Models |
Category | Output Open Drain, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tube | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 20-WQFN Exposed Pad |
Number of Voltages Monitored 6 | Supplier Device Package 20-TQFN (5x5) |
Voltage - Threshold 6 Selectable Threshold Combinations | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,06000 € | 19,06 € |
| 10 | 15,25500 € | 152,55 € |
| 60 | 13,59733 € | 815,84 € |
| 120 | 13,14875 € | 1.577,85 € |
| 300 | 12,67537 € | 3.802,61 € |
| 540 | 12,42989 € | 6.712,14 € |
| Unit Price without VAT: | 19,06000 € |
|---|---|
| Unit Price with VAT: | 23,06260 € |

