
MAX6877ETG+T | |
|---|---|
DigiKey Part Number | MAX6877ETG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6877ETG+T |
Description | IC SUPERVISOR 3 CHANNEL 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6877ETG+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Sequencer | Package / Case 24-WFQFN Exposed Pad |
Number of Voltages Monitored 3 | Supplier Device Package 24-TQFN (4x4) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,78987 € | 9.474,67 € |
| Unit Price without VAT: | 3,78987 € |
|---|---|
| Unit Price with VAT: | 4,58574 € |

