
MAX6698UE34+T | |
|---|---|
DigiKey Part Number | MAX6698UE34+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6698UE34+T |
Description | SENSOR DIGITAL -40C-125C 16TSSOP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b (Local), 8 b (Remote) 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6698UE34+T Models |
Category | Resolution 11 b (Local), 8 b (Remote) |
Manufacturer Analog Devices Inc./Maxim Integrated | Features One-Shot, Output Switch, Programmable Limit, Standby Mode |
Packaging Tape & Reel (TR) | Accuracy - Highest (Lowest) ±2.5°C (±3.5°C) |
Part Status Discontinued at DigiKey | Test Condition 60°C ~ 100°C (0°C ~ 125°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -40°C ~ 125°C | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type SMBus | Supplier Device Package 16-TSSOP |
Voltage - Supply 3V ~ 5.5V | Base Product Number |

