


MAX6675ISA+T | |
|---|---|
DigiKey Part Number | MAX6675ISA+TTR-ND - Tape & Reel (TR) MAX6675ISA+TCT-ND - Cut Tape (CT) MAX6675ISA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6675ISA+T |
Description | IC THERMOCOUP TO DGTL 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Thermocouple to Digital Converter IC Thermocouple (K) Input Digital Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6675ISA+T Models |
Category | Output Type Digital |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 1.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Thermocouple to Digital Converter | Supplier Device Package 8-SOIC |
Input Type Thermocouple (K) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,16000 € | 17,16 € |
| 5 | 15,65600 € | 78,28 € |
| 10 | 15,09800 € | 150,98 € |
| 25 | 14,42800 € | 360,70 € |
| 50 | 13,96980 € | 698,49 € |
| 100 | 13,65360 € | 1.365,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 12,00905 € | 30.022,62 € |
| Unit Price without VAT: | 17,16000 € |
|---|---|
| Unit Price with VAT: | 20,76360 € |









