
MAX6639ATE+ | |
|---|---|
DigiKey Part Number | MAX6639ATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6639ATE+ |
Description | IC TEMP MONITOR 2CH 16-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor 0°C ~ 150°C, External Sensor Internal and External Sensor I2C/SMBus Output 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6639ATE+ Models |
Category | Output Type I2C/SMBus |
Manufacturer Analog Devices Inc./Maxim Integrated | Output Alarm Yes |
Packaging Tube | Output Fan Yes |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Function Fan Control, Temp Monitor | Operating Temperature -40°C ~ 125°C |
Sensor Type Internal and External | Mounting Type Surface Mount |
Sensing Temperature 0°C ~ 150°C, External Sensor | Package / Case 16-WQFN Exposed Pad |
Accuracy ±2°C Local(Max), ±1°C Remote(Max) | Supplier Device Package 16-TQFN (5x5) |
Topology ADC, PWM Generator, Tach Counter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 5 | 4,18400 € | 20,92 € |
| 10 | 4,00900 € | 40,09 € |
| 25 | 3,79920 € | 94,98 € |
| 60 | 3,61967 € | 217,18 € |
| 120 | 3,49100 € | 418,92 € |
| 540 | 3,24756 € | 1.753,68 € |
| 1.020 | 3,15759 € | 3.220,74 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,63860 € |


