
MAX6635MSA+ | |
|---|---|
DigiKey Part Number | MAX6635MSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6635MSA+ |
Description | SENSOR DIGITAL -55C-150C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6635MSA+ Models |
Category | Features Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±1°C (±2.8°C) |
Packaging Tube | Test Condition 0°C ~ 50°C (150°C) |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 150°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-SOIC |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Resolution 12 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 5 | 3,70600 € | 18,53 € |
| 10 | 3,54700 € | 35,47 € |
| 25 | 3,35880 € | 83,97 € |
| 50 | 3,23000 € | 161,50 € |
| 100 | 3,11190 € | 311,19 € |
| 500 | 2,87416 € | 1.437,08 € |
| 1.000 | 2,78560 € | 2.785,60 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,99730 € |

