
MAX637AESA+ | |
|---|---|
DigiKey Part Number | MAX637AESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX637AESA+ |
Description | IC REG BUCK ADJ/-1.31V 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Negative Adjustable (Fixed) -1.31V (-15V) 1 Output 200mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX637AESA+ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -15V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 50kHz |
Function Step-Down/Inverted | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 16.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 € | 13,56 € |
| 10 | 10,73800 € | 107,38 € |
| 25 | 10,03240 € | 250,81 € |
| 100 | 9,25550 € | 925,55 € |
| 300 | 8,82240 € | 2.646,72 € |
| 500 | 8,66218 € | 4.331,09 € |
| 1.000 | 8,47855 € | 8.478,55 € |
| Unit Price without VAT: | 13,56000 € |
|---|---|
| Unit Price with VAT: | 16,40760 € |

