
MAX6371KA+T | |
|---|---|
DigiKey Part Number | MAX6371KA+TTR-ND - Tape & Reel (TR) MAX6371KA+TCT-ND - Cut Tape (CT) MAX6371KA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6371KA+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6371KA+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Watchdog Circuit | Package / Case SOT-23-8 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-8 |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 3,80700 € | 38,07 € |
| 25 | 3,51520 € | 87,88 € |
| 100 | 3,19420 € | 319,42 € |
| 250 | 3,06880 € | 767,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,79298 € | 6.982,45 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 6,01370 € |










