Series Voltage Reference IC Fixed 2.5V V ±0.1% 30 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6173BASA+

DigiKey Part Number
MAX6173BASA+-ND
Manufacturer
Manufacturer Product Number
MAX6173BASA+
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.1% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6173BASA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
3.8µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
6.8µVrms
Packaging
Tube
Voltage - Input
4.5V ~ 40V
Part Status
Active
Current - Supply
600µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
30 mA
Supplier Device Package
8-SOIC
Tolerance
±0.1%
Base Product Number
Temperature Coefficient
10ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
Factory Stock: 4.400
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,03000 €8,03 €
106,24700 €62,47 €
255,80120 €145,03 €
1005,31120 €531,12 €
3005,03790 €1.511,37 €
5004,93684 €2.468,42 €
1.0004,82100 €4.821,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,03000 €
Unit Price with VAT:9,71630 €