
MAX6143AASA10+T | |
|---|---|
DigiKey Part Number | MAX6143AASA10+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6143AASA10+T |
Description | IC VREF SERIES 0.05% 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.05% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6143AASA10+T Models |
Category | Noise - 0.1Hz to 10Hz 18µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 29µVrms |
Packaging Tape & Reel (TR) | Voltage - Input 12V ~ 40V |
Part Status Active | Current - Supply 700µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 30 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.05% | Base Product Number |
Temperature Coefficient 3ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,55458 € | 23.886,45 € |
| Unit Price without VAT: | 9,55458 € |
|---|---|
| Unit Price with VAT: | 11,56104 € |

