Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX604ESA+

DigiKey Part Number
MAX604ESA+-ND
Manufacturer
Manufacturer Product Number
MAX604ESA+
Description
IC REG LIN POS ADJ 500MA 8-SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX604ESA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
11.5V
Voltage - Output (Min/Fixed)
1.25V (3.3V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.82V @ 400mA
Current - Output
Current - Quiescent (Iq)
35 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 765
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,66000 €9,66 €
107,56000 €75,60 €
257,03440 €175,86 €
1006,45720 €645,72 €
3006,13510 €1.840,53 €
5006,01598 €3.007,99 €
1.0005,87941 €5.879,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,66000 €
Unit Price with VAT:11,68860 €