20 Bit Digital to Analog Converter 1 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5719GSD+

DigiKey Part Number
MAX5719GSD+-ND
Manufacturer
Manufacturer Product Number
MAX5719GSD+
Description
IC DAC 20BIT 14-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Bit Digital to Analog Converter 1 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX5719GSD+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
5V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±1, ±1
Number of Bits
20
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 105°C
Settling Time
1.5µs (Typ)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
Voltage - Unbuffered
Supplier Device Package
14-SOIC
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 347
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
137,37000 €37,37 €
1030,53500 €305,35 €
5027,79860 €1.389,93 €
10026,95160 €2.695,16 €
25026,05744 €6.514,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,37000 €
Unit Price with VAT:45,21770 €