8 Bit Digital to Analog Converter 1 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5190BEEG+

DigiKey Part Number
MAX5190BEEG+-ND
Manufacturer
Manufacturer Product Number
MAX5190BEEG+
Description
IC DAC 8BIT 24-QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5190BEEG+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
2.7V ~ 3.3V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 3.3V
Part Status
Active
INL/DNL (LSB)
±0.25, ±0.25
Number of Bits
8
Architecture
Current Steering
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
25ns (Typ)
Package / Case
24-SSOP (0.154", 3.90mm Width)
Output Type
Voltage - Unbuffered
Supplier Device Package
24-QSOP
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX5190BEEG+Analog Devices Inc./Maxim Integrated667MAX5190BEEG+-ND8,98000 €Direct
In-Stock: 667
Factory Stock: 4.550
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,98000 €8,98 €
107,01800 €70,18 €
506,22860 €311,43 €
1005,98440 €598,44 €
2505,72644 €1.431,61 €
5005,57100 €2.785,50 €
1.0005,44310 €5.443,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,98000 €
Unit Price with VAT:10,86580 €