
MAX5106EEE+ | |
|---|---|
DigiKey Part Number | MAX5106EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5106EEE+ |
Description | IC DAC 8BIT 16-QSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5106EEE+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 6µs (Typ) | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-QSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 € | 8,53 € |
| 10 | 6,65500 € | 66,55 € |
| 25 | 6,18440 € | 154,61 € |
| 100 | 5,66710 € | 566,71 € |
| 300 | 5,37873 € | 1.613,62 € |
| 500 | 5,27206 € | 2.636,03 € |
| 1.000 | 5,14982 € | 5.149,82 € |
| Unit Price without VAT: | 8,53000 € |
|---|---|
| Unit Price with VAT: | 10,32130 € |


