
MAX5090AATE+ | |
|---|---|
DigiKey Part Number | MAX5090AATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5090AATE+ |
Description | IC REG BUCK 3.3V 2A 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX5090AATE+ Models |
Category | Voltage - Input (Max) 76V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 127kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TQFN (5x5) |
Voltage - Input (Min) 6.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,37000 € | 16,37 € |
| 10 | 13,03500 € | 130,35 € |
| 60 | 11,58367 € | 695,02 € |
| 120 | 11,19108 € | 1.342,93 € |
| 300 | 10,77667 € | 3.233,00 € |
| 540 | 10,56178 € | 5.703,36 € |
| Unit Price without VAT: | 16,37000 € |
|---|---|
| Unit Price with VAT: | 19,80770 € |

