3 Circuit IC Switch 2:2 4Ohm 24-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4996LETG+

DigiKey Part Number
MAX4996LETG+-ND
Manufacturer
Manufacturer Product Number
MAX4996LETG+
Description
IC SWITCH DPDT X 3 4OHM 24TQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:2 4Ohm 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX4996LETG+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
100µs, 6µs
Manufacturer
Analog Devices Inc./Maxim Integrated
-3db Bandwidth
670MHz
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
2.5pF, 4pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
250nA
Switch Circuit
DPDT
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
2:2
Mounting Type
Surface Mount
Number of Circuits
3
Package / Case
24-WFQFN Exposed Pad
On-State Resistance (Max)
4Ohm
Supplier Device Package
24-TQFN (4x4)
Channel-to-Channel Matching (ΔRon)
100mOhm
Base Product Number
Voltage - Supply, Single (V+)
2.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 734
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,04000 €9,04 €
107,06100 €70,61 €
866,07186 €522,18 €
1725,86093 €1.008,08 €
2585,75535 €1.484,88 €
5165,60045 €2.889,83 €
1.0325,47297 €5.648,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,04000 €
Unit Price with VAT:10,93840 €