
MAX4701ETE+ | |
|---|---|
DigiKey Part Number | MAX4701ETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4701ETE+ |
Description | IC SWITCH DPDT X 2 75OHM 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:2 75Ohm 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4701ETE+ Models |
Category | -3db Bandwidth 250MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 0.5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 8pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit DPDT | Crosstalk -79dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:2 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 75Ohm | Package / Case 16-WFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 16-TQFN (3x3) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 35ns, 20ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 10 | 3,40000 € | 34,00 € |
| 25 | 3,13480 € | 78,37 € |
| 100 | 2,84350 € | 284,35 € |
| 300 | 2,68107 € | 804,32 € |
| 500 | 2,62100 € | 1.310,50 € |
| 1.000 | 2,55214 € | 2.552,14 € |
| 2.500 | 2,47944 € | 6.198,60 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,39660 € |


