4 Circuit IC Switch 1:1 2.5Ohm 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4662CAE+

DigiKey Part Number
MAX4662CAE+-ND
Manufacturer
Manufacturer Product Number
MAX4662CAE+
Description
IC SW SPST-NOX4 2.5OHM 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 2.5Ohm 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4662CAE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
275ns, 175ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
300pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
55pF, 55pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NO
Crosstalk
-59dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
2.5Ohm
Package / Case
16-SSOP (0.209", 5.30mm Width)
Channel-to-Channel Matching (ΔRon)
100mOhm
Supplier Device Package
16-SSOP
Voltage - Supply, Single (V+)
4.5V ~ 36V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.270
Factory Stock: 5.320
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,40000 €16,40 €
1013,06300 €130,63 €
7611,46632 €871,44 €
15211,09816 €1.686,92 €
30410,79536 €3.281,79 €
53210,59034 €5.634,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,40000 €
Unit Price with VAT:19,84400 €