4 Circuit IC Switch 1:1 10Ohm 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4614CSD+T

DigiKey Part Number
MAX4614CSD+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX4614CSD+T
Description
IC SWITCH SPST-NOX4 10OHM 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 10Ohm 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4614CSD+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
200mOhm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
12ns, 10ns
-3db Bandwidth
70MHz
Charge Injection
6.5pC
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-96dB @ 100kHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,26965 €8.174,12 €
Manufacturers Standard Package
Unit Price without VAT:3,26965 €
Unit Price with VAT:3,95628 €