
MAX4603EPE+ | |
|---|---|
DigiKey Part Number | MAX4603EPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4603EPE+ |
Description | IC SW SPST-NO/NCX4 2.5OHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 2.5Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4603EPE+ Models |
Category | Switch Time (Ton, Toff) (Max) 250ns, 350ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 120pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 55pF, 55pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO/NC | Crosstalk -59dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 2.5Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 4.5V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,64000 € | 26,64 € |
| 10 | 21,54200 € | 215,42 € |
| 25 | 20,26880 € | 506,72 € |
| 100 | 18,86990 € | 1.886,99 € |
| 250 | 18,20312 € | 4.550,78 € |
| Unit Price without VAT: | 26,64000 € |
|---|---|
| Unit Price with VAT: | 32,23440 € |

