
MAX4236AEUA+ | |
|---|---|
DigiKey Part Number | MAX4236AEUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4236AEUA+ |
Description | IC OPAMP GP 1 CIRCUIT 8UMAX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4236AEUA+ Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 350µA |
Packaging Tube | Voltage - Supply Span (Min) 2.4 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 8-uMAX/uSOP |
Gain Bandwidth Product 1.7 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4236AEUA+ | Analog Devices Inc./Maxim Integrated | 158 | MAX4236AEUA+-ND | 3,51000 € | Direct |
| TLV4110IDGNR | Texas Instruments | 14.410 | 296-10713-1-ND | 2,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,65200 € | 26,52 € |
| 50 | 2,30900 € | 115,45 € |
| 100 | 2,20280 € | 220,28 € |
| 250 | 2,09060 € | 522,65 € |
| 500 | 2,02302 € | 1.011,51 € |
| 1.000 | 1,96737 € | 1.967,37 € |
| 2.500 | 1,90863 € | 4.771,57 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,24710 € |

